M83723/73A10028 L/C

Heilind Number:EDA346-026-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-602

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are fully compliant with UL 94V-0 Thermoplastic Polyester standards for enhanced safety. With a single row layout and 26 positions, they offer ample space for your circuitry needs. The high-performance Copper Alloy contacts ensure reliable power delivery, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors support right-angle mounting orientation, making them ideal for various applications. With an impressive 3A amperage rating and an operating temperature range of -40 to 105 °C, they guarantee durability and stability in demanding environments. Elevate your connectivity solutions with these premium Card Edge Connectors.