M83723/73A10029 L/C

Heilind Number:EDA346-026-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, these connectors ensure reliability in various environments with an amperage rating of 3A. Featuring a single row layout with 26 positions and a pitch of .125 inches, they offer precision and efficiency in data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates convenient installation. With a wide operating temperature range of -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Trust in their quality and performance for your connectivity needs.