M83723/73A1002N L/C

Heilind Number:EDA346-026-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Crafted with a UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safety and reliability in any application. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. Featuring 26 positions and a 3A amperage rating, they provide ample connectivity for your devices. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Trust in our high-quality connectors to streamline your board-to-board connections with ease.