346-026-559-607

Heilind Number:EDA346-026-559-607
Manufacturer:EDAC
Manufacturer Number:346-026-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 26 positions, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The right angle mount orientation offers versatility in installation, making them a valuable addition to your electronic projects. Available in a sleek green color, they not only perform efficiently but also add a touch of aesthetics to your design. Trust in our Card Edge Connectors for robust and efficient board-to-board connections.