M83723/73A10056 L/C

Heilind Number:EDA346-026-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 26 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable performance even in challenging environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, these connectors guarantee robust functionality. Their right-angle mount orientation and .125-inch pitch make them ideal for board-to-board connections, while the .2-inch row spacing allows for efficient PCB layout. Trust in these connectors to streamline your connectivity needs in various electronic applications.