M83723/73A10057 L/C

Heilind Number:EDA346-026-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-612

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C ensures stability in varying climate conditions. Trust in our connectors to deliver efficient power transmission, with a maximum amperage of 3A. Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C ensures stability in varying climate conditions. Trust in our connectors to deliver efficient power transmission, with a maximum amperage of 3A.