M83723/73A10058 L/C

Heilind Number:EDA346-026-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation allows for efficient space utilization. With 26 positions available, these connectors support a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and longevity. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.