346-026-559-678

Heilind Number:EDA346-026-559-678
Manufacturer:EDAC
Manufacturer Number:346-026-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-678

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance. With a single row layout and 26 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for convenience, the right angle mount orientation saves valuable space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in electronic systems. Elevate your connectivity solutions with our high-quality Card Edge Connectors.