M83723/73A1005N L/C

Heilind Number:EDA346-026-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-802

Detailed Description

Enhance connectivity and functionality with our Card Edge Connectors, designed for seamless integration within PCB setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance even in demanding environments. With a dual-row configuration and 26 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Engineered for versatility, these connectors can be mounted at a right angle for convenient installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.