M83723/73A1005Y L/C

Heilind Number:EDA346-026-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient power transmission. With two rows and 26 positions, they provide ample space for intricate PCB layouts. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.