346-026-559-804

Heilind Number:EDA346-026-559-804
Manufacturer:EDAC
Manufacturer Number:346-026-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 26 positions, they ensure efficient signal transmission in your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.