M83723/73A10067 L/C

Heilind Number:EDA346-026-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed to deliver superior performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester and efficient Copper Alloy contacts. With two rows of 26 positions each, they facilitate seamless board-to-board connections at a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they ensure reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, making them ideal for various PCB applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.