M83723/73A10068 L/C

Heilind Number:EDA346-026-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, they offer efficient power transmission. The connectors boast a double-row configuration, with 26 positions and a .125-inch pitch, facilitating secure connections. Their right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Upgrade your connectivity solutions with these high-quality connectors.