M83723/73A10069 L/C

Heilind Number:EDA346-026-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 26 positions and a pitch of .125 inches, they provide seamless integration for your electronic designs. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in our high-quality connectors to elevate the efficiency of your projects.