M83723/73A1006N L/C

Heilind Number:EDA346-026-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also built to last. With a double-row configuration and 26 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connection game with these robust and efficient Card Edge Connectors.