M83723/73A1006Y L/C

Heilind Number:EDA346-026-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in vibrant green. Built to deliver exceptional performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless and efficient data transfer. Designed for dual-row configuration with 26 positions, they provide ample connectivity options for your circuitry. The right-angle mount orientation and .2-inch row spacing make them versatile and easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our high-quality connectors to optimize your PCB connections and streamline your operations.