M83723/73A10207 L/C

Heilind Number:EDA346-026-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-202

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage and Copper Alloy contact material, they provide efficient power transmission. The double-row design with 26 positions offers ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in their straight mount orientation and .125-inch pitch for easy installation and secure connections. Elevate your PCB assembly with these essential connectors.