346-026-560-204

Heilind Number:EDA346-026-560-204
Manufacturer:EDAC
Manufacturer Number:346-026-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors not only deliver a pop of color but also provide superior performance. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two rows of copper alloy contacts, with a total of 26 positions, offer ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, precise mating is assured. Designed for straight mounting orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Elevate your PCB assembly with these reliable and high-quality connectors.