M83723/73A1020Y L/C

Heilind Number:EDA346-026-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that stands out on your circuit board. Designed for efficient power transmission, these connectors boast a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, signal transmission is seamless and efficient. Offering 26 positions for comprehensive connectivity, these connectors are perfect for high-density applications. Their straight mount orientation and 0.2-inch row spacing facilitate easy installation, while an operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Upgrade your PCB setup with these essential connectors.