M83723/73A12036 L/C

Heilind Number:EDA346-026-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-212

Detailed Description

Elevate your PCB connectivity with these meticulously crafted Card Edge Connectors. Boasting a vibrant green hue, they not only enhance visual appeal but also deliver optimum performance. Designed for precision, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each carefully spaced at .125 inches pitch and .2 inches row spacing, they offer seamless connectivity for up to 26 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for high-performance applications, these connectors are a must-have in your arsenal of PCB components.