M83723/73A12037 L/C

Heilind Number:EDA346-026-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-258

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a double row layout and 26 positions, these connectors offer ample connectivity options. The Copper Alloy contacts ensure reliable power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, they guarantee steady operation in temperatures ranging from -40 to 105°C. Upgrade your system with these high-quality connectors for seamless board-to-board connections.