M83723/73A12038 L/C

Heilind Number:EDA346-026-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for precision and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 copper alloy contacts, each with a maximum amperage of 3A, seamless power and data transmission is guaranteed. The .125-inch pitch and .2-inch row spacing offer efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in these connectors for seamless integration and performance optimization in your electronic projects.