M83723/73A12039 L/C

Heilind Number:EDA346-026-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 26 positions, they offer ample space for seamless data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors and experience enhanced efficiency in your electronic projects.