M83723/73A1203N L/C

Heilind Number:EDA346-026-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green hue, these connectors ensure easy identification amidst complex circuitry. With an amperage rating of 3 A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and safety. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they facilitate efficient signal transfer. The straight mount orientation and 26 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality connectors, a must-have in your toolkit.