M83723/73A1203Y L/C

Heilind Number:EDA346-026-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-807

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and secure conductivity. With two rows of 26 positions each, and a pitch of .125 inches, they ensure precise and seamless board-to-board connections. Designed for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with these essential components.