M83723/73A12127 L/C

Heilind Number:EDA346-026-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors not only stand out visually but also offer superior performance. With a power rating of 3 A, they ensure reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Equipped with two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission in a compact design. With 26 positions, they allow for ample connectivity options. Whether you require straight or right-angle mounting, these connectors provide versatility to suit your specific application needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for use in various environments. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, a reliable choice for your connectivity solutions.