M83723/73A12129 L/C

Heilind Number:EDA346-026-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-878

Detailed Description

Enhance connectivity on your PCB with these versatile Card Edge Connectors. Featuring a vibrant green hue, they not only provide a pop of color but also deliver reliable performance, with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and 26 positions, these connectors offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore more in our Board To Board PCB Connectors category.