M83723/73A1212N L/C

Heilind Number:EDA346-027-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 27 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse application environments. Choose these connectors for efficient and secure PCB interconnections in your projects.