346-027-500-678

Heilind Number:EDA346-027-500-678
Manufacturer:EDAC
Manufacturer Number:346-027-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-500-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also pack a punch in performance, with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability in any application. With a single row design and 27 positions, they offer seamless integration on your board. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Perfect for various electronic projects, they are a must-have in any engineer's toolkit. Upgrade your PCB connections with ease and efficiency.