M83723/73A14128 L/C

Heilind Number:EDA346-027-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-101

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability for your PCB connections. With a single row design and 27 positions, they provide ample space for seamless integration. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.