M83723/73A14129 L/C

Heilind Number:EDA346-027-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a single row layout with 27 positions, ensuring seamless integration into your board-to-board applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.