M83723/73A1412Y L/C

Heilind Number:EDA346-027-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a single row configuration with 27 positions, providing ample room for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in various operating environments, withstanding temperatures ranging from -40 to 105°C. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, our connectors guarantee secure and stable board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic projects with these essential components.