346-027-520-108

Heilind Number:EDA346-027-520-108
Manufacturer:EDAC
Manufacturer Number:346-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-108

Detailed Description

Enhance connectivity in your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 27 positions, offering ample room for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding conditions. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity game with these essential components.