M83723/73A14158 L/C

Heilind Number:EDA346-027-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors provide seamless integration on your PCBs. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Their single-row configuration with 27 positions offers efficient space utilization, while the Copper Alloy contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Perfect for a variety of applications, they are a must-have component for any electronic project. Trust in their quality and performance for seamless board-to-board connectivity.