M83723/73A14159 L/C

Heilind Number:EDA346-027-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for precision, these connectors boast a 1-row configuration with 27 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee top-notch performance. With a low pitch and row spacing of .125 and .2 inches respectively, they offer efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Upgrade your setup with these connectors, a must-have in any tech enthusiast's arsenal.