M83723/73A16106 L/C

Heilind Number:EDA346-027-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they boast a vibrant green hue that adds a pop of color to your PCB assembly. With an amperage rating of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior heat resistance and safety. The single-row design features 27 positions, ideal for seamless board-to-board connections. Engineered with Copper Alloy contacts, they guarantee reliable signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components.