M83723/73A16107 L/C

Heilind Number:EDA346-027-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-607

Detailed Description

Enhance connectivity in your PCB setups with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 27 positions, these connectors ensure efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections. Elevate your projects with these high-performance connectors, a must-have in any engineer's toolkit.