M83723/73A16109 L/C

Heilind Number:EDA346-027-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-612

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and efficient solution for your electronic projects. With a low amperage of 3 A, they provide safe and reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure high performance and flame resistance. The single-row design with 27 positions allows for seamless integration into your circuitry. Made of Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your connectivity with these essential components.