M83723/73A1610N L/C

Heilind Number:EDA346-027-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-520-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row with 27 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your system with these high-quality connectors for seamless communication.