M83723/73A16246 L/C

Heilind Number:EDA346-027-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for maximum efficiency and durability. Featuring a vibrant green color, these connectors are visually striking while offering a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safe operation even in demanding environments. With a single row configuration and 27 positions, they provide ample connectivity options. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-performance Card Edge Connectors.