M83723/73A16247 L/C

Heilind Number:EDA346-027-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row layout and 27 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and .125-inch pitch make installation easy and convenient. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB connectivity with these high-performance Card Edge Connectors.