M83723/73A16248 L/C

Heilind Number:EDA346-027-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually distinct touch to your setup. With a current rating of 3 A, they ensure reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in diverse operating environments. The single-row design with 27 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and secure connections. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.