M83723/73A1624N L/C

Heilind Number:EDA346-027-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and feature a single row configuration with 27 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee both durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with these essential components.