M83723/73A1624Y L/C

Heilind Number:EDA346-027-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, offering 27 positions for efficient PCB connections. Built to withstand demanding environments, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they provide reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connections in your next project.