M83723/73A18086 L/C

Heilind Number:EDA346-027-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-112

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row with 27 positions, ensuring reliable data transmission. Crafted with precision, the connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them an essential component in any electronic setup. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.