M83723/73A18088 L/C

Heilind Number:EDA346-027-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-602

Detailed Description

Upgrade your PCB connections with these cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a low amperage of 3 A, making them ideal for a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a single row layout and 27 positions, they provide ample connectivity options for your PCB setups. The housing material, copper alloy contact material, and a pitch of .125 inches guarantee efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors offer versatility and durability. Upgrade your electronic projects with these high-quality Card Edge Connectors.