M83723/73A18089 L/C

Heilind Number:EDA346-027-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green color, offering reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, these connectors ensure durability and secure signal transmission. With a single row design and a pitch of 0.125 inches, they provide efficient PCB-to-PCB connectivity. Featuring 27 positions, these connectors facilitate high-density board integration. The straight mount orientation and a row spacing of 0.2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.