M83723/73A1808N L/C

Heilind Number:EDA346-027-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row of 27 copper alloy contact positions, they offer seamless and reliable connections. The .125-inch pitch and .2-inch row spacing ensure efficient PCB integration. Designed for straight mounting orientation, they are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.