M83723/73A1808Y L/C

Heilind Number:EDA346-027-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity that ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in demanding industrial environments. With a single row design and 27 positions, they offer seamless integration for various applications. The copper alloy contact material and .125-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for versatility, they boast a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential connectors.