M83723/73A18146 L/C

Heilind Number:EDA346-027-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color for easy identification, these connectors offer reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure robustness and safety in operation. With a single row design and 27 positions, they provide ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, these connectors deliver uncompromised performance. Elevate your electronic designs with our premium Card Edge Connectors.